Amphenol Modular Adaptors Bullet connector 630361

Amphenol Brand: Amphenol
Amphenol manufactures a range of motion grade bullet connectors, including metal straight and sleeve socket variants, with configurations for multiple pin counts.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Number of Rows Gender Code Maximum Temperature Min. temperature Number of pins Case Material Colour Connection Connection Angle Current Rating IP Rating Nominal Voltage Seal Series
Amphenol MA1CAE1200 Motion Grade Bullet Connector 12 Pins Metal Straight
Amphenol MA1CAE1200 Motion Grade Bullet Connector 12 Pins Metal Straight
Order code: 11-2775
MPN: MA1CAE1200
1+ £12.90
Price per unit Ex VAT
Connector, straight 12 E +125°C -55°C 12 Diecast zinc Silver Crimp 180° 10A IP67 (when connected) 160V Screw cap MotionGrade™
Amphenol MA1CAP1600 Motion Grade Bullet Connector 16 Pins Straight
Amphenol MA1CAP1600 Motion Grade Bullet Connector 16 Pins Straight
Order code: 11-2776
MPN: MA1CAP1600
1+ £12.64
Price per unit Ex VAT
Connector, straight 16 N/A P +125°C -55°C 16 Diecast zinc Silver Crimp 180° 10A IP67 (when connected) 160V Screw cap MotionGrade™
Amphenol MA1LAE1200 Motion Grade Bullet Connector 12 Pins Sleeve Socket
Amphenol MA1LAE1200 Motion Grade Bullet Connector 12 Pins Sleeve Socket
Standard range
Order code: 11-2777
MPN: MA1LAE1200

Despatched within 4 working days - 3 in stock
1+ £6.91
Price per unit Ex VAT
Sleeve socket, straight pins 12 Socket E +125°C -55°C 12 Diecast zinc Silver Crimp 180° 10A IP67 (when connected) 160V Screw cap MotionGrade™
Amphenol MA1LAP1700 Motion Grade Bullet Connector 17-Pin Straight Socket
Amphenol MA1LAP1700 Motion Grade Bullet Connector 17-Pin Straight Socket
Order code: 11-2778
MPN: MA1LAP1700
1+ £8.66
Price per unit Ex VAT
Sleeve socket, straight pins 17 Socket P +125°C -55°C Diecast zinc Silver Crimp 180° 10A IP67 (when connected) 160V Screw cap MotionGrade™
Amphenol MA1RAP1201 Motion Grade Bullet Connector 12 Pins Sleeve Socket
Amphenol MA1RAP1201 Motion Grade Bullet Connector 12 Pins Sleeve Socket
Order code: 11-2779
MPN: MA1RAP1201
1+ £16.54
Price per unit Ex VAT
Sleeve socket 12 Socket 12 Diecast zinc Silver Crimp 180° 10A IP67 (when connected) 160V Screw cap MotionGrade™

Trustpilot