Amphenol MA1LAE1200 Motion Grade Bullet Connector 12 Pins Sleeve Socket

Image Representative of Range

Amphenol MA1LAE1200 Motion Grade Bullet Connector 12 Pins Sleeve Socket

MPN
MA1LAE1200
Brand
Amphenol
EAN-13
2050002430112
Order Code
11-2777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Amphenol MA1LAE1200 bullet connector features a sleeve socket with straight pins, consisting of 12 pins in total and belonging to the Motion Grade™ series. This high-quality connector is designed for use in demanding applications, providing reliability and performance in industrial environments. Typical uses include automation systems and equipment requiring robust and durable connections.
Type Sleeve socket, straight pins
Number of Contacts 12
Gender Socket
Case Material Diecast zinc
Code E
Colour Silver
Connection Crimp
Connection Angle 180°
Current Rating 10A
IP Rating IP67 (when connected)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 160V
Number of pins 12
Seal Screw cap
Series MotionGrade™

Reviews

Be the first to submit a review

Trustpilot