Christmas Opening Hours and Delivery Dates here
Amphenol MA1LAP1700 Motion Grade Bullet Connector 17-Pin Straight Socket

Amphenol MA1LAP1700 Motion Grade Bullet Connector 17-Pin Straight Socket

Order Code:

11-2778

Brand: Amphenol MPN: MA1LAP1700 EAN-13: 2050002430167

Discontinued


Amphenol's MA1LAP1700 is a bullet connector featuring 17 straight pins, designed for reliable electrical connections. Part of the Motion Grade™ series, it is ideal for industrial and automation applications. This robust connector ensures high performance in demanding environments.
Type Sleeve socket, straight pins
Number of Contacts 17
Current Rating 10A
Case Material Diecast zinc
Code P
Colour Silver
Connection Crimp
Connection angle 180°
IP Rating IP67 (when connected)
Max. temperature +125°C
Min. temperature -55°C
Nominal Voltage 160V
Seal Screw cap
Series MotionGrade™

Trustpilot