Christmas Opening Hours and Delivery Dates here
Amphenol MA1CAP1600 Motion Grade Bullet Connector 16 Pins Straight

Amphenol MA1CAP1600 Motion Grade Bullet Connector 16 Pins Straight

Order Code:

11-2776

Brand: Amphenol MPN: MA1CAP1600 EAN-13: 2050002429970

Discontinued


Amphenol's MA1CAP1600 is a straight bullet connector from the Motion Grade™ series featuring 16 pins. This robust connector is designed for industrial and automation applications, where reliable connections are essential. Its durable construction ensures optimal performance in demanding environments.
Type Connector, straight
Number of Contacts 16
Current Rating 10A
Case Material Diecast zinc
Code P
Colour Silver
Connection Crimp
Connection angle 180°
IP Rating IP67 (when connected)
Max. temperature +125°C
Min. temperature -55°C
Nominal Voltage 160V
Seal Screw cap
Series MotionGrade™

You may also like


Trustpilot