Amphenol MA1RAP1201 Motion Grade Bullet Connector 12 Pins Sleeve Socket

Image Representative of Range

Amphenol MA1RAP1201 Motion Grade Bullet Connector 12 Pins Sleeve Socket

Order Code:

11-2779

Brand: Amphenol MPN: MA1RAP1201 EAN-13: 2050002430204
Qty Unit Price (Ex VAT)
1+ £16.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Amphenol MA1RAP1201 Bullet connector is a sleeve socket with a total of 12 pins, part of the Motion Grade series of round connectors. Manufactured by Amphenol, this connector is designed for robust and reliable performance in demanding industrial environments. Typical applications include motion control systems and automation equipment where secure and efficient electrical connections are critical.
Type Bullet connector
Case Material Diecast zinc
Connection Crimp
Connection angle 180°
Connector Type Sleeve socket
Factory colour Silver
IP Rating IP67 (when connected)
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 160V
Number of Pins 12
Seal Screw cap
Series MotionGrade™
Total no. of pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot