Amphenol MA1CAE1200 Motion Grade Bullet Connector 12 Pins Metal Straight

Amphenol MA1CAE1200 Motion Grade Bullet Connector 12 Pins Metal Straight

Order Code:

11-2775

Brand: Amphenol MPN: MA1CAE1200 EAN-13: 2050002429925

Discontinued


The Amphenol MA1CAE1200 is a straight bullet connector featuring 12 pins, designed for use in the Motion Grade™ series of round connectors. Renowned for reliable electrical connections, it is suitable for industrial automation and motion control applications. Ideal for robust environments, this connector ensures secure and efficient connectivity.
Type Connector, straight
Number of Contacts 12
Case Material Diecast zinc
Code E
Colour Silver
Connection Crimp
Connection Angle 180°
Current Rating 10A
IP Rating IP67 (when connected)
Max. temperature +125°C
Min. temperature -55°C
Nominal Voltage 160V
Seal Screw cap
Series MotionGrade™

Trustpilot