Amphenol 77D E09S ST D-Sub Receptacle 9 Pins 180° Simple Screw Connect |
11-2587
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £16.61
Price per unit Ex VAT
|
Screws |
9 |
term. st. |
|
9 |
|
Socket, vertical vertical |
180 Degree |
180° |
N/A |
2 |
D-SUB receptacles |
Amphenol 77SD A15S D-SUB Receptacle 180° 15-Pin Shielded 250V/AC |
11-2589
|
|
Despatched within 4 working days - 146 in stock
|
3+ £1.30
Price per unit Ex VAT
|
BackShell Mounting |
15 |
|
Socket terminal strip |
15 |
-55 - +125°C |
Socket, vertical vertical |
180 Degree |
180° |
N/A |
2 |
D-SUB receptacles |
Amphenol 77SD B25S D-SUB Receptacle 25-Pin Solder Bucket Shielded EMC |
11-2590
|
|
Despatched within 4 working days - 192 in stock
|
3+ £1.78
Price per unit Ex VAT
|
BackShell Mounting |
25 |
|
Socket terminal strip |
25 |
-55 - +125°C |
Socket, vertical vertical |
180 Degree |
180° |
N/A |
2 |
D-SUB receptacles |
Amphenol 77SD C37S D-SUB Receptacle 37 Pins Solder Bucket EMC Protection |
11-2591
|
|
Despatched within 4 working days - 188 in stock
|
2+ £2.70
Price per unit Ex VAT
|
BackShell Mounting |
37 |
|
Socket terminal strip |
37 |
-55 - +125°C |
Socket, vertical vertical |
180 Degree |
180° |
N/A |
2 |
D-SUB receptacles |
Amphenol 77SD E09S D-SUB 9-pin Receptacle Solder Bucket w/Shielding |
11-2593
|
|
Despatched within 4 working days - 196 in stock
|
5+ £1.10
| 5+ |
£1.10 |
| 10+ |
£1.01 |
| 100+ |
£0.935 |
| 500+ |
£0.875 |
Price per unit Ex VAT
|
BackShell Mounting |
9 |
|
Socket terminal strip |
9 |
-55 - +125°C |
Socket, vertical vertical |
180 Degree |
180° |
N/A |
2 |
D-SUB receptacles |