Amphenol 77SD C37S D-SUB Receptacle 37 Pins Solder Bucket EMC Protection

MPN
77SD C37S
Brand
Amphenol
EAN-13
2050000251375
Order Code
11-2591
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The Amphenol 77SD C37S D-sub receptacle features a 180° orientation and 37 pins with a solder bucket for secure and reliable connections. This connector is typically used in telecommunications and IT applications. Its robust design ensures durability and efficient performance in various electronic systems.
Plug / Socket Socket, vertical vertical
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute 1 Socket terminal strip
No. of Rows 2
Number of pins 37
Temperature Range -55 - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot