Amphenol 77SD B25S D-SUB Receptacle 25-Pin Solder Bucket Shielded EMC

MPN
77SD B25S
Brand
Amphenol
EAN-13
2050000251313
Order Code
11-2590
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The Amphenol 77SD B25S is a D-sub receptacle with 25 pins and a solder bucket configuration. This connector is typically used in telecom and IT applications for reliable electrical connections. It is designed with a 180-degree layout for efficient installation in a variety of electronic systems.
Plug / Socket Socket, vertical vertical
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute 1 Socket terminal strip
No. of Rows 2
Number of pins 25
Temperature Range -55 - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot