Amphenol 77D E09S ST D-Sub Receptacle 9 Pins 180° Simple Screw Connect

MPN
77D E09S ST
Brand
Amphenol
EAN-13
2050000249464
Order Code
11-2587
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Amphenol's 77D E09S ST D-sub receptacle features nine pins and comes with one screw. It provides a reliable connection for telecom and IT applications. This connector is suitable for use in various electronic and communication devices.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute 2 term. st.
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot