Amphenol 77SD E09S D-SUB 9-pin Receptacle Solder Bucket w/Shielding

MPN
77SD E09S
Brand
Amphenol
EAN-13
2050000251214
Order Code
11-2593
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.01
100+ £0.935
500+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Amphenol 77SD E09S is a D-sub receptacle with 9 pins and a solder bucket configuration, suitable for telecom and IT connectors. With a 180° orientation, this component is ideal for connection tasks in electronic and telecommunication devices. It is commonly used as a socket terminal in various industrial applications.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute 1 Socket terminal strip
No. of Rows 2
Number of pins 9
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot