Amphenol 77SD A15S D-SUB Receptacle 180° 15-Pin Shielded 250V/AC

MPN
77SD A15S
Brand
Amphenol
EAN-13
2050000251252
Order Code
11-2589
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Amphenol 77SD A15S is a D-sub receptacle with 15 pins and a solder bucket design, ideal for secure connections. Manufactured by Amphenol, this connector is commonly used in telecommunications and IT systems. Its robust construction suits various technological and industrial applications.
Plug / Socket Socket, vertical vertical
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute 1 Socket terminal strip
No. of Rows 2
Number of pins 15
Temperature Range -55 - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot