Alutec 66001 Toolbox 22 Polyprop Cantilever Lid Organiser Aluminium Handle

Image Representative of Range

Alutec 66001 Toolbox 22" Polyprop Cantilever Lid Organiser Aluminium Handle

MPN
66001
Brand
Alutec
EAN-13
8019053047339
Order Code
01-1768
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.94
10+ £34.68
50+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Alutec 66001 tool box is a compact, empty toolbox measuring 57 x 16 x 30 mm. This durable and portable tool storage solution is ideal for organising small tools and accessories. Suitable for professionals and DIY enthusiasts, it ensures easy transport and accessibility.
Type Tool box (empty)
Height 30mm
Length 57mm
Width 16mm
Colour Silver
Material Aluminium
Dim (L x W x H) 57 x 16 x 30 mm

Reviews

Be the first to submit a review

Trustpilot