Alutec 13030 INDUSTRY 30 Aluminium Transport Box 430x335x277 mm

Image Representative of Range

Alutec 13030 INDUSTRY 30 Aluminium Transport Box 430x335x277 mm

MPN
13030
Brand
Alutec
EAN-13
4014688130306
Order Code
01-1715
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £82.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Alutec 13030 transport box is an aluminium storage solution measuring 430 x 335 x 277 mm. This sturdy aluminium box is ideal for storing and transporting tools and equipment. It is well-suited for industrial and personal use, offering durability and lightweight protection.
Type Transport box
Height 277mm
Length 430mm
Width 335mm
Colour Silver
Material Aluminium
Dim (L x W x H) 430 x 335 x 277 mm
Factory colour Silver
Inside height 248mm
Inside Width 400mm
Internal depth 300mm
Material (base plate) Aluminium
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot