Alps 401514 Slider Pot 10kΩ Stereo 0.1W Logarithmic Metal Housing |
08-4368
|
|
Despatched within 4 working days - 424 in stock
|
2+ £3.16
Price per unit Ex VAT
|
10kΩ |
0.1W |
logarithmic |
75mm |
(L x W x H) 75 x 9 x 7 mm |
7mm |
RS60112 10KAX2 |
200 V /AC, 10 V /DC |
9mm |
Slider pot |
± 20% |
voltage:100MΩ |
Stereo |
60mm |
Stereo |
0.2% |
Alps 401547 Slider Pot 10 kΩ Stereo 0.2 W Linear Metal Housing |
08-4369
|
|
Despatched within 4 working days - 245 in stock
|
2+ £3.16
Price per unit Ex VAT
|
10kΩ |
0.2W |
linear |
75mm |
(L x W x H) 75 x 9 x 7 mm |
7mm |
RS60112 10KBX2 |
200 V /AC, 10 V /DC |
9mm |
Slider pot |
± 20% |
voltage:100MΩ |
Stereo |
60mm |
Stereo |
0.2% |
ALPS 401548 Slider Pot 100kΩ Stereo 0.2W Linear Metal Housing Universal Use |
08-4370
|
|
Despatched within 4 working days - 99 in stock
|
2+ £3.25
Price per unit Ex VAT
|
100kΩ |
0.2W |
linear |
75mm |
(L x W x H) 75 x 9 x 7 mm |
7mm |
RS60112 100KBX2 |
200 V /AC, 10 V /DC |
9mm |
Slider pot |
± 20% |
voltage:100MΩ |
Stereo |
60mm |
Stereo |
0.2% |
ALPS 401549 Slider Pot 100 kΩ Stereo Logarithmic 0.1 W Metal Housing |
08-4371
|
|
Despatched within 4 working days - 90 in stock
|
2+ £3.21
Price per unit Ex VAT
|
100kΩ |
0.1W |
logarithmic |
75mm |
(L x W x H) 75 x 9 x 7 mm |
7mm |
RS60112 100KAX2 |
200 V /AC, 10 V /DC |
9mm |
Slider pot |
± 20% |
voltage:100MΩ |
Stereo |
60mm |
Stereo |
0.2% |
Alps 401776 Slider Pot 10 kΩ Stereo Linear 0.2 W Fader Metal Housing |
08-4372
|
|
Despatched within 4 working days - 204 in stock
|
1+ £5.04
Price per unit Ex VAT
|
10kΩ |
0.2W |
linear |
88mm |
(L x W x H) 88 x 16 x 12 mm |
12mm |
RS60N12 10KBX2 |
Electric strength: 200 V/ACV DC |
16mm |
Slider pot |
± 20% |
voltage:100MΩ |
Stereo |
60mm |
Stereo |
0.2% |