Alps 401776 Slider Pot 10 kΩ Stereo Linear 0.2 W Fader Metal Housing

MPN
401776
Brand
Alps
EAN-13
2050000114397
Order Code
08-4372
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

The ALPS 401776 is a 10 kO linear slider potentiometer with stereo capabilities and a power rating of 0.2 W. This variable resistor is often used for precise audio level adjustments in mixing consoles and audio equipment. Its compact design makes it suitable for various electronic applications where space is limited.
Type Slider pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Travel Length 88mm
Dim (L x W x H) 88 x 16 x 12 mm
Height 12mm
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RS60N12 10KBX2
Misc Attribute 2 Stereo
Movement (±1) 60mm
Operating Voltage Electric strength: 200 V/ACV DC
Output Stereo
Tolerance ± 0.2%
Width 16mm

Reviews

Be the first to submit a review

Trustpilot