Alps 401547 Slider Pot 10 kΩ Stereo 0.2 W Linear Metal Housing

MPN
401547
Brand
Alps
EAN-13
9900000738655
Order Code
08-4369
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

The ALPS 401547 is a stereo slider potentiometer with a resistance of 10 kO and is capable of handling 0.2 watts. This linear variable resistor is ideal for precise adjustments in audio mixing equipment and other electronic devices requiring smooth signal control. As a reliable fader component, it is commonly used in audio and sound engineering applications.
Type Slider pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Travel Length 75mm
Dim (L x W x H) 75 x 9 x 7 mm
Height 7mm
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RS60112 10KBX2
Misc Attribute 2 Stereo
Movement (±1) 60mm
Operating Voltage 200 V /AC, 10 V /DC
Output Stereo
Tolerance ± 0.2%
Width 9mm

Reviews

Be the first to submit a review

Trustpilot