Alps 401514 Slider Pot 10kΩ Stereo 0.1W Logarithmic Metal Housing

MPN
401514
Brand
Alps
EAN-13
9900000738686
Order Code
08-4368
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

The ALPS 401514 is a slider pot, also known as a potentiometer or fader, with a resistance of 10 kO suitable for stereo applications. It features a logarithmic taper and a power rating of 0.1 W, making it ideal for audio equipment requiring smooth volume control. Typical applications include mixing consoles, audio amplifiers, and other electronic devices needing precise adjustment of electrical signals.
Type Slider pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.1W
Taper logarithmic
Travel Length 75mm
Dim (L x W x H) 75 x 9 x 7 mm
Height 7mm
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RS60112 10KAX2
Misc Attribute 2 Stereo
Movement (±1) 60mm
Operating Voltage 200 V /AC, 10 V /DC
Output Stereo
Tolerance ± 0.2%
Width 9mm

Reviews

Be the first to submit a review

Trustpilot