ALPS 401549 Slider Pot 100 kΩ Stereo Logarithmic 0.1 W Metal Housing

MPN
401549
Brand
Alps
EAN-13
2050000114403
Order Code
08-4371
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Alps 401549 is a slider pot with a 100 kO resistance and a logarithmic taper, designed for stereo applications. It features a 0.1 W power rating, making it suitable for audio adjustments in various electronic devices. Typically used in sound mixing consoles and amplifiers, this variable resistor offers precise control over volume levels.
Type Slider pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.1W
Taper logarithmic
Travel Length 75mm
Dim (L x W x H) 75 x 9 x 7 mm
Height 7mm
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RS60112 100KAX2
Misc Attribute 2 Stereo
Movement (±1) 60mm
Operating Voltage 200 V /AC, 10 V /DC
Output Stereo
Tolerance ± 0.2%
Width 9mm

Reviews

Be the first to submit a review

Trustpilot