ALPS 401548 Slider Pot 100kΩ Stereo 0.2W Linear Metal Housing Universal Use

MPN
401548
Brand
Alps
EAN-13
2050000114427
Order Code
08-4370
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The ALPS 401548 is a linear slider potentiometer with a resistance of 100 kO and a power rating of 0.2 W. It is a stereo component designed for applications requiring precise control, such as audio equipment. This variable resistor provides reliable performance in custom electronics projects.
Type Slider pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Travel Length 75mm
Dim (L x W x H) 75 x 9 x 7 mm
Height 7mm
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RS60112 100KBX2
Misc Attribute 2 Stereo
Movement (±1) 60mm
Operating Voltage 200 V /AC, 10 V /DC
Output Stereo
Tolerance ± 0.2%
Width 9mm

Reviews

Be the first to submit a review

Trustpilot