Alpen 0083500800100 Hammer Drill Bit 8mm 260mm SDS-Plus 4 Carbide Edges

MPN
0083500800100
Brand
Alpen
EAN-13
9002741265503
Order Code
01-1409
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Alpen, the hammer drill bit measures 8 mm in diameter and 260 mm in length. It features an SDS-Plus shank for efficient performance and is suitable for masonry, stone, and brickwork applications. This durable tool is ideal for professional drilling tasks in robust materials.
Type Hammer drill bit
Diameter 8mm
Length 200mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot