Alarm Werkzeuge 56022400 Decorators knife 225 mm x 10 mm

MPN
56022400
EAN-13
4022668224006
Order Code
18-6096
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022400 is a decorators' knife measuring 225 mm in length and 10 mm in width. This precision tool is designed for detailed and delicate work typical in decorating applications, where control and accuracy are paramount. Made from high-quality materials, it offers durability and a sharp edge for clean cuts through a variety of materials commonly used in finishing and décor projects. The knife is particularly suited for tasks such as wallpapering, trimming, and detailed moulding work, providing engineers and decorators with a reliable tool for achieving precise finishes. Its dimensions and build make it an essential addition to the toolkit of professionals focused on achieving high-standard interior finishes.
Type Decorators Knife
Dimensions (L x W) 225 mm x 10 mm
Length 225mm
Product Type Decorators' knife
Weight 80g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot