akYtec Industrial Computing & PLCs Relay 624535

akYtec Brand: akYtec
The group comprises programmable control equipment and mini-PLCs manufactured by AkYtec, featuring various power requirements, I/O capabilities, LCD interfaces, and Modbus communication, commonly used in industrial automation systems.
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Number of Analogue Inputs Display Type Max. ambient temperature Max. operating voltage Min. operating voltage Misc Attribute Supply Voltage Number of relay outputs (max.) Type Number of Analogue Outputs Dimensions Height IP Rating Length Min. ambient temperature Width
AkYtec 102600 PR102 Mini-PLC 24V DC 40 I/Os Modbus DIN Rail Expandable
AkYtec 102600 PR102 Mini-PLC 24V DC 40 I/Os Modbus DIN Rail Expandable
Standard range
Order code: 08-4207
MPN: 102600

Despatched within 4 working days - 4 in stock
1+ £252.14
10+ £241.90
Price per unit Ex VAT
16 8 No -40°C 30V DC 9V DC PR102.24.2.2 24V DC Relay 2 (L x W x H) 108 x 58 x 123 mm 123mm IP20 108mm +55°C 58mm
AkYtec 55909 PR200 Relay 24V DC Programmable Control w/LCD Modbus
AkYtec 55909 PR200 Relay 24V DC Programmable Control w/LCD Modbus
Extended range
Order code: 08-4225
MPN: 55909

Back order - 1 availableBack-order availability date - 01/11/2026
1+ £178.03
10+ £170.80
Price per unit Ex VAT
8 4 Yes -20°C 30V DC 19V DC PR200.24.2.0 24V DC 8 Relay 2 (L x W x H) 108 x 58 x 123 mm 123mm IP20 108mm +55°C 58mm
AkYtec 55919 Relay PR200 230V AC LCD 6 Keys Modbus DIN Rail Mount
AkYtec 55919 Relay PR200 230V AC LCD 6 Keys Modbus DIN Rail Mount
Order code: 08-4226
MPN: 55919
1+ £189.31
Price per unit Ex VAT
8 4 Yes -20°C 264V AC 94V AC PR200.230.2.0 230V ACV 8 Relay 2 (L x W x H) 108 x 58 x 123 mm 123mm IP20 108mm +55°C 58mm
AkYtec 65862 PR200 Relay 230V AC LCD RS485 Modbus DIN Rail
AkYtec 65862 PR200 Relay 230V AC LCD RS485 Modbus DIN Rail
Extended range
Order code: 08-4229
MPN: 65862

Back order - 1 availableBack-order availability date - 01/11/2026
1+ £162.66
Price per unit Ex VAT
8 4 Yes -20°C 264V AC 94V AC PR200.230.4.0 230V ACV 8 Relay 2 (L x W x H) 108 x 58 x 123 mm 123mm IP20 108mm +55°C 58mm
AkYtec 65865 PR200 Relay 24V DC Programmable LCD Modbus DIN Rail
AkYtec 65865 PR200 Relay 24V DC Programmable LCD Modbus DIN Rail
Order code: 08-4230
MPN: 65865
1+ £189.31
Price per unit Ex VAT
8 4 Yes -20°C 30V DC 19V DC PR200.24.4.0 24V DC 8 Relay 2 (L x W x H) 108 x 58 x 123 mm 123mm IP20 108mm +55°C 58mm

Trustpilot