AkYtec 102600 PR102 Mini-PLC 24V DC 40 I/Os Modbus DIN Rail Expandable

MPN
102600
Brand
akYtec
EAN-13
2050010683821
Order Code
08-4207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £296.63 £252.14
10+ £241.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The AkYtec PR102.24.2.2 is a 24 V DC relay suited for use with programmable logic controllers. Its compact design is ideal for applications requiring reliable signal switching. This relay is commonly utilised in industrial automation systems to control electrical loads.
Type Relay
Number of Digital Inputs 16
Number of Analogue Inputs 8
Number of Analogue Outputs 2
Dimensions (L x W x H) 108 x 58 x 123 mm
Display Type No
Height 123mm
IP Rating IP20
Length 108mm
Max. ambient temperature -40°C
Max. operating voltage 30V DC
Min. ambient temperature +55°C
Min. operating voltage 9V DC
Misc Attribute PR102.24.2.2
Supply Voltage 24V DC
Width 58mm

Reviews

Be the first to submit a review

Trustpilot