AkYtec 65862 PR200 Relay 230V AC LCD RS485 Modbus DIN Rail

MPN
65862
Brand
akYtec
EAN-13
2050010683869
Order Code
08-4229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £191.36 £162.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

The AkYtec 65862 Relay is a part of the PR200.230.4.0 programmable logic controller series. Designed for 230 V AC applications, it functions as an essential component in plc systems. This relay is typically used in automation projects to control electrical circuits remotely.
Type Relay
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Dimensions (L x W x H) 108 x 58 x 123 mm
Display Type Yes
Height 123mm
IP Rating IP20
Length 108mm
Max. ambient temperature -20°C
Max. operating voltage 264V AC
Min. ambient temperature +55°C
Min. operating voltage 94V AC
Misc Attribute PR200.230.4.0
Number of relay outputs (max.) 8
Supply Voltage 230V ACV
Width 58mm

Reviews

Be the first to submit a review

Trustpilot