AkYtec 55909 PR200 Relay 24V DC Programmable Control w/LCD Modbus

MPN
55909
Brand
akYtec
EAN-13
2050010683838
Order Code
08-4225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £209.45 £178.03
10+ £170.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

The AkYtec PR200.24.2.0 is a programmable logic controller designed for industrial automation. It operates with a 24 V DC relay, suitable for controlling machinery and processes. Typical applications include manufacturing systems and process control environments.
Type Relay
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Dimensions (L x W x H) 108 x 58 x 123 mm
Display Type Yes
Height 123mm
IP Rating IP20
Length 108mm
Max. ambient temperature -20°C
Max. operating voltage 30V DC
Min. ambient temperature +55°C
Min. operating voltage 19V DC
Misc Attribute PR200.24.2.0
Number of relay outputs (max.) 8
Supply Voltage 24V DC
Width 58mm

Reviews

Be the first to submit a review

Trustpilot