AkYtec 65865 PR200 Relay 24V DC Programmable LCD Modbus DIN Rail

MPN
65865
Brand
akYtec
EAN-13
2050010683845
Order Code
08-4230
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The AkYtec 65865 is a Relay designed for use with PLC systems, operating at 24 V DC. This component is ideal for automatisation tasks, offering reliable performance in industrial control systems. It is commonly used in scenarios requiring precise control and switching within manufacturing processes.
Type Relay
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Dimensions (L x W x H) 108 x 58 x 123 mm
Display Type Yes
Height 123mm
IP Rating IP20
Length 108mm
Max. ambient temperature -20°C
Max. operating voltage 30V DC
Min. ambient temperature +55°C
Min. operating voltage 19V DC
Misc Attribute PR200.24.4.0
Number of relay outputs (max.) 8
Supply Voltage 24V DC
Width 58mm

Trustpilot