AkYtec 55919 Relay PR200 230V AC LCD 6 Keys Modbus DIN Rail Mount

MPN
55919
Brand
akYtec
EAN-13
2050010683852
Order Code
08-4226
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The AkYtec PR200.230.2.0 55919 Relay is a programmable logic controller designed for 230 V AC operations. This PLC is ideal for automation tasks, offering reliable control and flexibility. Typical applications include industrial and building automation systems.
Type Relay
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Dimensions (L x W x H) 108 x 58 x 123 mm
Display Type Yes
Height 123mm
IP Rating IP20
Length 108mm
Max. ambient temperature -20°C
Max. operating voltage 264V AC
Min. ambient temperature +55°C
Min. operating voltage 94V AC
Misc Attribute PR200.230.2.0
Number of relay outputs (max.) 8
Supply Voltage 230V ACV
Width 58mm

Trustpilot