ACV WK-35 Car stereo headstage amp connector kit 35 mm²

MPN
WK-35
Brand
ACV
EAN-13
4026724134995
Order Code
18-5940
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ACV WK-35 is a car stereo headstage amplifier connector kit designed for optimal electrical connectivity and performance in automotive audio systems. This 35 mm² connector kit facilitates efficient power transfer by accommodating high current demands, making it suitable for complex audio setups in vehicles. It includes components that ensure secure and reliable connections between car stereo amplifiers and audio head units, which is critical for maintaining signal integrity and reducing electrical resistance. Engineers will find the WK-35 particularly useful in applications where robust and durable connections are paramount, such as in high-fidelity car audio installations where maintaining consistent power and sound quality is essential.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 35mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit
Speaker cable Cross Section 2.50mm²
Speaker Cable Length 10m

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot