ABB Button 631185

ABB Brand: ABB
The ABB buttons are electrical components designed for controlling circuits, featuring variations in colour and function, with specifications suitable for use in systems requiring 16A and 250V.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute 2 Weight Type Current Rating Voltage Rating - AC Current Ratng Misc Attribute 1 Number of partitions Voltage Rating Width
ABB 2CCA703150R0001 Button 16A 250V 6 Colours DIN60204-1 9mm Width
ABB 2CCA703150R0001 Button 16A 250V 6 Colours DIN60204-1 9mm Width
Standard range
Order code: 11-1863
MPN: 2CCA703150R0001

Despatched within 4 working days - 23 in stock
1+ £21.85
Price per unit Ex VAT
Grey Button 16A 250V AC 16A 0.5 TE 0.5 250V AC 9mm
ABB 2CCA703151R0001 Button 16A 1 Maker, 1 Breaker 250V AC, 9mm Width
ABB 2CCA703151R0001 Button 16A 1 Maker, 1 Breaker 250V AC, 9mm Width
Extended range
Order code: 11-1864
MPN: 2CCA703151R0001

Back order - 8 availableBack-order availability date - 14/11/2026
1+ £26.43
Price per unit Ex VAT
Red 0 Button 16A 250V AC 16A 0.5 TE 0.5 250V AC 9mm
ABB 2CCA703155R0001 Button 16A 1Maker 1Breaker 250V 6 Colours 9mm
ABB 2CCA703155R0001 Button 16A 1Maker 1Breaker 250V 6 Colours 9mm
Extended range
Order code: 11-1865
MPN: 2CCA703155R0001

Available to back orderBack order, lead time 3 weeks
1+ £21.96
Price per unit Ex VAT
Blue Button 16A 250V AC 16A 0.5 TE 0.5 250V AC 9mm

Trustpilot