ABB 2CCA703151R0001 Button 16A 1 Maker, 1 Breaker 250V AC, 9mm Width

MPN
2CCA703151R0001
Brand
ABB
EAN-13
7612270938827
Order Code
11-1864
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    Blue Grey Red
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.62 £26.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABB Button 16 A 1 maker and 1 breaker is rated for 250 V AC. It features robust design suitable for control panel applications. Typical uses include industrial machinery and circuit control panels.
Type Button
Current Rating 16A
Voltage Rating - AC 250V AC
Current Ratng 16A
Misc Attribute 1 0.5 TE
Misc Attribute 2 Red
Number of partitions 0.5
Voltage Rating 250V AC
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot