ABB 2CCA703155R0001 Button 16A 1Maker 1Breaker 250V 6 Colours 9mm

MPN
2CCA703155R0001
Brand
ABB
EAN-13
7612270938865
Order Code
11-1865
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    Blue Grey Red
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.99 £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

ABB manufactures the Button 16 A 1 maker/1 breaker, designed for 250 V AC applications. This component is typically used in circuit protection and control within electrical systems. With its robust construction, it ensures reliable operation in industrial environments.
Type Button
Current Rating 16A
Voltage Rating - AC 250V AC
Current Ratng 16A
Misc Attribute 1 0.5 TE
Misc Attribute 2 Blue
Number of partitions 0.5
Voltage Rating 250V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot