ABB 2CCA703150R0001 Button 16A 250V 6 Colours DIN60204-1 9mm Width

MPN
2CCA703150R0001
Brand
ABB
EAN-13
7612270938810
Order Code
11-1863
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    Blue Grey Red
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.99 £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The ABB button, model 2CCA703150R0001, is a 16 A breaker and maker suitable for handling 250 V AC. It is typically used in industrial and commercial electrical circuits to ensure safe power distribution and equipment protection. This robust device aids in preventing circuit overloads by breaking electrical connections when necessary.
Type Button
Current Rating 16A
Voltage Rating - AC 250V AC
Current Ratng 16A
Misc Attribute 1 0.5 TE
Misc Attribute 2 Grey
Number of partitions 0.5
Voltage Rating 250V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot