ABB 2CCE160300R0131 2CCE160300R0131 E463/3KB Main RCCB 3-pin

MPN
2CCE160300R0131
Brand
ABB
Order Code
72-0057
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The ABB 2CCE160300R0131, E463/3KB is a 3-pole RCCB main switch designed for reliability and safety. Rated at 63A and 250/400V AC, it features a robust construction to prevent electrical shocks and fires. Suitable for residential and commercial installations, it ensures circuit protection. This device enhances user safety by promptly detecting imbalances in electrical currents.
Type Off switch
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 3
Content 1pc(s)
Depth 70mm
Factory colour Grey
Number of pins 3
Product Type Main RCCB

Reviews

Be the first to submit a review

Trustpilot