ABB 2CCA703000R0001 Switch 16A 250V AC Manual Power Control

MPN
2CCA703000R0001
Brand
ABB
EAN-13
7612270938575
Order Code
11-1854
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The ABB 2CCA703000R0001 is a power-off switch designed for 16 A and 250 V AC applications. Manufactured by ABB, it ensures reliable electrical disconnection for safety and maintenance. Typically used in industrial and commercial settings, it supports efficient energy management and equipment protection.
Type Power off
Current Rating 16A
Voltage Rating - AC 250V AC
Contact Type 1 maker
Current Ratng 16A
Misc Attribute 0.5 TE
Number of partitions 0.5
Voltage Rating 250V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot