Draper Redline 68086 23mm Metric Combination Spanner

Order Code:

91-7008

Brand: Draper Redline MPN: 68086 EAN-13: 5010559680863
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
195 in stock, despatched in 3 working days

Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 23mm
  • Manufacturer's part 68086
Type Hand Crimping Tools
Imperial or Metric Metric
Size 23mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot