Draper Redline 68034 12mm Metric Combination Spanner

Order Code:

91-6997

Brand: Draper Redline MPN: 68034 EAN-13: 5010559680344
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 12mm
  • Manufacturer's part 68034
Type Hand Crimping Tools
Metric Size 12mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot