Draper Redline 68033 11mm Metric Combination Spanner

MPN
68033
EAN-13
5010559680337
Order Code
91-6996
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £1.91 £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 11mm
  • Manufacturer's part 68033
Imperial or Metric Metric
Size 11mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot