Draper Redline 68031 9mm Metric Combination Spanner

Order Code:

91-6994

Brand: Draper Redline MPN: 68031 EAN-13: 5010559680313
Qty Unit Price (Ex VAT)
1+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 3 working days

Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 9mm
  • Manufacturer's part 68031
Type Combination Spanner
Imperial or Metric Metric
Size 9mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot