Draper Expert 78915 200mm Adjustable Pipe Wrench

MPN
78915
EAN-13
5010559789153
Order Code
91-4128
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

A traditional pattern adjustable pipe wrench with a drop-forged, hardened and tempered handle. The jaws are additionally induction-hardened to 55-60 HRC for durability and long life.


  • Size: 200mm
  • Frame and handle electrostatic painted
  • Manufactured in accordance with BS 3594 Part 1: 1963
  • Draper type 78915
Type Adjustable
Jaw Capacity 30mm
Overall Length 200mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot