Draper 48930 No.2 x 250mm Soft Grip Pz Type Screwdriver

Order Code:

91-2724

Brand: Draper MPN: 48930 EAN-13: 5010559489305
Qty Was Unit Price (Ex VAT)
1+ £3.95 £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,881 in stock, despatched in 3 working days

A Pozidriv type screwdriver with chrome-vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 2
  • Blade length: 250mm
  • Soft grip handle with moulded insert
  • Draper type 48930
Length 250mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot