Draper 48926 No.1 x 75mm Soft Grip Pz Type Screwdriver

MPN
48926
Brand
Draper
EAN-13
5010559489268
Order Code
91-2721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £2.40 £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockFurther 1,547 despatched in 3 working days

A Pozidriv type screwdriver with chrome-vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 1
  • Blade length: 75mm
  • Soft grip handle with moulded insert
  • Draper type 48926
Length 75mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot