Draper Expert 67848 250mm x 9.5mm Plain Slot Flared Tip Mechanics Screwdriver

Order Code:

91-2557

Brand: Draper Expert MPN: 67848 EAN-13: 5010559678488
  • Country of Origin: Taiwan
  • View All

Discontinued


A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.


  • Tip width: 9.5mm
  • Blade length: 250mm
  • Soft grip handle
  • Draper type 67848
Blade Length 250mm
Tip Type Slotted
Tip Size 9.5mm
Insulation Type None

Trustpilot