Draper Expert Exp Qual 1600/2400kg Wire Rope Winch/hoist

Image Representative of Range

Draper Expert Exp Qual 1600/2400kg Wire Rope Winch/hoist

MPN
71208
EAN-13
5010559712083
Order Code
91-1406
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Winch Cable Wire rope winch / hoist
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £219.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/07/2026


Expert Quality, adaptable drumless hoist/winch designed for lifting or pulling. Supplied complete with handle and 20m of wire rope with hook. Spare lengths of wire rope available.


    Specification:
  • Lifting capacity: 1600kg
  • Pulling capacity: 2400kg
  • Wire Rope : 11mm dia.
  • Overall size: 545 x 284 x 97mm
  • Weight: 12kg
Type Wire rope winch / hoist
Capacity 1600/2400kg

Reviews

Be the first to submit a review

Trustpilot