Draper Expert 71208, 1600/2400kg Wire Rope Winch/Hoist

Expert Quality, adaptable drumless hoist/winch designed for lifting or pulling. Supplied complete with handle and 20m of wire rope with hook. Spare lengths of wire rope available.

    Specification:
  • Lifting capacity: 1600kg
  • Pulling capacity: 2400kg
  • Wire Rope : 11mm dia.
  • Overall size: 545 x 284 x 97mm
  • Weight: 12kg
Description Image Product Buy Pricing (Ex VAT) Type Capacity
Draper Expert Exp Qual 1600/2400kg Wire Rope Winch/hoist
Draper Expert Exp Qual 1600/2400kg Wire Rope Winch/hoist
Extended range
Order code: 91-1406
MPN: 71208

Out of stockBack-order availability date - 01/11/2026
1+ £219.60
Price per unit Ex VAT
Wire rope winch / hoist 1600/2400kg
Draper Expert 71353 Ratchet 20m Wire Rope with Hook for 71208
Draper Expert 71353 Ratchet 20m Wire Rope with Hook for 71208
Extended range
Order code: 91-1407
MPN: 71353

Available to back orderBack order, lead time 7 days
1+ £66.63
Price per unit Ex VAT
Winch Cable 1600/2400kg

Trustpilot