Draper 36959 50mm Heavy Duty Long Pattern Metric Combination Spanner

MPN
36959
Brand
Draper
EAN-13
5010559369591
Order Code
91-0900
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £37.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

A heavy-duty long-pattern, metric combination spanner made from fully drop-forged chrome-vanadium steel that has been hardened, tempered and chrome-plated.


  • Jaw size: 50mm
  • Length: 625mm
  • Polished ring ends offset at 15°
  • Jaws offset at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 36959
Type Splices
Imperial or Metric Metric
Size 50mm
Length 625mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot