Easter Opening Hours and Delivery Dates here

Draper 36958 46mm Heavy Duty Long Pattern Metric Combination Spanner

Order Code:

91-0899

Brand: Draper MPN: 36958 EAN-13: 5010559369584
Qty Was Unit Price (Ex VAT)
1+ £34.00 £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 3 working days

A heavy-duty long-pattern, metric combination spanner made from fully drop-forged chrome-vanadium steel that has been hardened, tempered and chrome-plated.


  • Jaw size: 46mm
  • Length: 595mm
  • Polished ring ends offset at 15°
  • Jaws offset at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 36958
Type Splices
Imperial or Metric Metric
Size 46mm
Length 595mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot