Draper Expert 55727 25mm x 28mm Open End Spanner

MPN
55727
EAN-13
5010559557271
Order Code
91-0829
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.50 £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 25mm & 28mm
  • Length: 278mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55727
Imperial or Metric Metric
Size 25, 28mm
Length 278mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot