Draper Expert 55726 24mm x 27mm Open End Spanner

Order Code:

91-0828

Brand: Draper Expert MPN: 55726 EAN-13: 5010559557264
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 3 working days

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 24mm & 27mm
  • Length: 278mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55726
Metric Size 24, 27mm
Length 278mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot