Draper Expert 55724 22mm x 24mm Open End Spanner

MPN
55724
EAN-13
5010559557240
Order Code
91-0826
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.05 £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 22mm & 24mm
  • Length: 250mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55724
Imperial or Metric Metric
Size 22, 24mm
Length 250mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot